0.47 µF ±10% 250V Ceramic Capacitor X5R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 250V Ceramic Capacitor X5R 1812 (4532 Metric)
TAIYO YUDEN MLCCs

QMK432BJ474KM-T

DigiKey Part Number
587-5227-2-ND - Tape & Reel (TR)
587-5227-1-ND - Cut Tape (CT)
587-5227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QMK432BJ474KM-T
Description
CAP CER 0.47UF 250V X5R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 250V Ceramic Capacitor X5R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QMK432BJ474KM-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,225
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.87000£0.87
10£0.55900£5.59
50£0.43800£21.90
100£0.40070£40.07
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.33766£168.83
1,000£0.31815£318.15
1,500£0.30839£462.58
2,500£0.29756£743.90
3,500£0.29123£1,019.30
5,000£0.28515£1,425.75
Manufacturers Standard Package
Unit Price without VAT:£0.87000
Unit Price with VAT:£1.04400