


QMK432BJ474KM-T | |
|---|---|
DigiKey Part Number | 587-5227-2-ND - Tape & Reel (TR) 587-5227-1-ND - Cut Tape (CT) 587-5227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK432BJ474KM-T |
Description | CAP CER 0.47UF 250V X5R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK432BJ474KM-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.55900 | £5.59 |
| 50 | £0.43800 | £21.90 |
| 100 | £0.40070 | £40.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.33766 | £168.83 |
| 1,000 | £0.31815 | £318.15 |
| 1,500 | £0.30839 | £462.58 |
| 2,500 | £0.29756 | £743.90 |
| 3,500 | £0.29123 | £1,019.30 |
| 5,000 | £0.28515 | £1,425.75 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

