


QMK325B7104KNHT | |
|---|---|
DigiKey Part Number | 587-5214-2-ND - Tape & Reel (TR) 587-5214-1-ND - Cut Tape (CT) 587-5214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK325B7104KNHT |
Description | CAP CER 0.1UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | QMK325B7104KNHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.29800 | £2.98 |
| 50 | £0.22580 | £11.29 |
| 100 | £0.20360 | £20.36 |
| 500 | £0.16614 | £83.07 |
| 1,000 | £0.15459 | £154.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.14509 | £290.18 |
| 4,000 | £0.13726 | £549.04 |
| 6,000 | £0.13335 | £800.10 |
| 10,000 | £0.12900 | £1,290.00 |
| 14,000 | £0.12647 | £1,770.58 |
| 20,000 | £0.12402 | £2,480.40 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

