Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



QMK212B7472KGHT | |
|---|---|
DigiKey Part Number | 587-5190-2-ND - Tape & Reel (TR) 587-5190-1-ND - Cut Tape (CT) 587-5190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK212B7472KGHT |
Description | CAP CER 4700PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | QMK212B7472KGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15400 | £1.54 |
| 50 | £0.11300 | £5.65 |
| 100 | £0.10040 | £10.04 |
| 500 | £0.07910 | £39.55 |
| 1,000 | £0.07254 | £72.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06443 | £193.29 |
| 6,000 | £0.06046 | £362.76 |
| 9,000 | £0.05847 | £526.23 |
| 15,000 | £0.05627 | £844.05 |
| 21,000 | £0.05498 | £1,154.58 |
| 30,000 | £0.05374 | £1,612.20 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |


-1,45mm.jpg)

