330 µF ±20% 2.5V Ceramic Capacitor X6S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF ±20% 2.5V Ceramic Capacitor X6S 1210 (3225 Metric)
TAIYO YUDEN MLCCs

PMK325AC6337MM-P

DigiKey Part Number
587-PMK325AC6337MM-PTR-ND - Tape & Reel (TR)
587-PMK325AC6337MM-PCT-ND - Cut Tape (CT)
587-PMK325AC6337MM-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMK325AC6337MM-P
Description
CAP CER 330UF 2.5V X6S 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 µF ±20% 2.5V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PMK325AC6337MM-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,635
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.21000£3.21
10£2.28700£22.87
50£1.92080£96.04
100£1.80740£180.74
500£1.61544£807.72
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.55599£1,555.99
2,000£1.50704£3,014.08
3,000£1.48250£4,447.50
5,000£1.45530£7,276.50
Manufacturers Standard Package
Unit Price without VAT:£3.21000
Unit Price with VAT:£3.85200