100 µH Shielded Drum Core, Wirewound Inductor 1.81 A 147.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS12565T101MNV

DigiKey Part Number
587-3667-2-ND - Tape & Reel (TR)
587-3667-1-ND - Cut Tape (CT)
587-3667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NS12565T101MNV
Description
FIXED IND 100UH 1.81A 147.6 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 1.81 A 147.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NS12565T101MNV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
147.6mOhm Max
Series
Frequency - Self Resonant
5.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.270" (6.85mm)
Current - Saturation (Isat)
2.23A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 898
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.10000£1.10
10£0.90300£9.03
25£0.83520£20.88
50£0.78740£39.37
100£0.74230£74.23
250£0.68680£171.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.64760£323.80
1,000£0.61068£610.68
1,500£0.59010£885.15
2,500£0.56517£1,412.92
3,500£0.54934£1,922.69
5,000£0.53306£2,665.30
Manufacturers Standard Package
Unit Price without VAT:£1.10000
Unit Price with VAT:£1.32000