Similar

NS12565T100MNV | |
|---|---|
DigiKey Part Number | 587-3666-2-ND - Tape & Reel (TR) 587-3666-1-ND - Cut Tape (CT) 587-3666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS12565T100MNV |
Description | FIXED IND 10UH 4.75A 23.88 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 4.75 A 23.88mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS12565T100MNV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.88mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15.8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.24000 | £1.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.53600 | £1,072.00 |
| Unit Price without VAT: | £1.24000 |
|---|---|
| Unit Price with VAT: | £1.48800 |


