Similar

NS12555T101MNV | |
|---|---|
DigiKey Part Number | 587-3659-2-ND - Tape & Reel (TR) 587-3659-1-ND - Cut Tape (CT) 587-3659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS12555T101MNV |
Description | FIXED IND 100UH 1.86A 140.4 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.86 A 140.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS12555T101MNV Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 140.4mOhm Max |
Series | Frequency - Self Resonant 6.7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.85mm) |
Current - Saturation (Isat) 1.53A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1260A-101M | Bourns Inc. | 3,373 | SRR1260A-101MCT-ND | £0.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| 10 | £0.90300 | £9.03 |
| 25 | £0.83480 | £20.87 |
| 50 | £0.78700 | £39.35 |
| 100 | £0.74210 | £74.21 |
| 250 | £0.68656 | £171.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.64738 | £323.69 |
| 1,000 | £0.61048 | £610.48 |
| 1,500 | £0.58990 | £884.85 |
| 2,500 | £0.56498 | £1,412.45 |
| 3,500 | £0.54916 | £1,922.06 |
| 5,000 | £0.53289 | £2,664.45 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |


