
NRS8040T470MJGKV | |
|---|---|
DigiKey Part Number | 587-6120-2-ND - Tape & Reel (TR) 587-6120-1-ND - Cut Tape (CT) 587-6120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS8040T470MJGKV |
Description | FIXED IND 47UH 1.5A 182 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Drum Core, Wirewound Inductor 1.5 A 182mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 182mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.29400 | £2.94 |
| 100 | £0.24200 | £24.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.19903 | £199.03 |
| 2,000 | £0.18768 | £375.36 |
| 3,000 | £0.18134 | £544.02 |
| 5,000 | £0.17367 | £868.35 |
| 7,000 | £0.16880 | £1,181.60 |
| 10,000 | £0.16378 | £1,637.80 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

