
NRS8030T150MJGJV | |
|---|---|
DigiKey Part Number | 587-NRS8030T150MJGJVTR-ND - Tape & Reel (TR) 587-NRS8030T150MJGJVCT-ND - Cut Tape (CT) 587-NRS8030T150MJGJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS8030T150MJGJV |
Description | FIXED IND 15UH 2.2A 78 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Drum Core, Wirewound Inductor 2.2 A 78mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.29300 | £2.93 |
| 100 | £0.24070 | £24.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.19791 | £197.91 |
| 2,000 | £0.18662 | £373.24 |
| 3,000 | £0.18032 | £540.96 |
| 5,000 | £0.17269 | £863.45 |
| 7,000 | £0.16784 | £1,174.88 |
| 10,000 | £0.16286 | £1,628.60 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

