


NRS5040T4R7NMGKV | |
|---|---|
DigiKey Part Number | 587-3611-2-ND - Tape & Reel (TR) 587-3611-1-ND - Cut Tape (CT) 587-3611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5040T4R7NMGKV |
Description | FIXED IND 4.7UH 3.1A 37.7 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 3.1 A 37.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS5040T4R7NMGKV Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 37.7mOhm Max |
Series | Frequency - Self Resonant 28MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
Current - Saturation (Isat) 3.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCXND5050YAL4R7NMG | Taiyo Yuden | 103 | 587-LCXND5050YAL4R7NMGCT-ND | £0.30000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.24800 | £2.48 |
| 25 | £0.23000 | £5.75 |
| 50 | £0.21680 | £10.84 |
| 100 | £0.20440 | £20.44 |
| 250 | £0.18908 | £47.27 |
| 500 | £0.17826 | £89.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.16239 | £243.59 |
| 3,000 | £0.15313 | £459.39 |
| 4,500 | £0.14796 | £665.82 |
| 7,500 | £0.14170 | £1,062.75 |
| 10,500 | £0.13773 | £1,446.16 |
| 15,000 | £0.13364 | £2,004.60 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

