47 µH Semi-Shielded Drum Core, Wirewound Inductor 900 mA 403mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS5040T470MMGJ

DigiKey Part Number
587-NRS5040T470MMGJTR-ND - Tape & Reel (TR)
587-NRS5040T470MMGJCT-ND - Cut Tape (CT)
587-NRS5040T470MMGJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS5040T470MMGJ
Description
FIXED IND 47UH 900MA 403 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µH Semi-Shielded Drum Core, Wirewound Inductor 900 mA 403mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Semi-Shielded
DC Resistance (DCR)
403mOhm Max
Q @ Freq
-
Frequency - Self Resonant
6MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,319
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.18000£0.18
10£0.14800£1.48
100£0.12200£12.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.09688£145.32
3,000£0.09135£274.05
4,500£0.08826£397.17
7,500£0.08453£633.97
10,500£0.08215£862.58
15,000£0.07971£1,195.65
Manufacturers Standard Package
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600