
NRS5040T1R5NMGJ | |
|---|---|
DigiKey Part Number | 587-NRS5040T1R5NMGJTR-ND - Tape & Reel (TR) 587-NRS5040T1R5NMGJCT-ND - Cut Tape (CT) 587-NRS5040T1R5NMGJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5040T1R5NMGJ |
Description | FIXED IND 1.5UH 4.5A 22.1 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Drum Core, Wirewound Inductor 4.5 A 22.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.4A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 22.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 60MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.14800 | £1.48 |
| 100 | £0.12200 | £12.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.09688 | £145.32 |
| 3,000 | £0.09135 | £274.05 |
| 4,500 | £0.08826 | £397.17 |
| 7,500 | £0.08453 | £633.97 |
| 10,500 | £0.08215 | £862.58 |
| 15,000 | £0.07971 | £1,195.65 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

