
NRS5020T1R0NMGJ | |
|---|---|
DigiKey Part Number | 587-2403-2-ND - Tape & Reel (TR) 587-2403-1-ND - Cut Tape (CT) 587-2403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5020T1R0NMGJ |
Description | FIXED IND 1UH 3.6A 25.2 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Drum Core, Wirewound Inductor 3.6 A 25.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS5020T1R0NMGJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 25.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 81MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.13700 | £1.37 |
| 100 | £0.11280 | £11.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.09453 | £75.62 |
| 1,600 | £0.08913 | £142.61 |
| 2,400 | £0.08611 | £206.66 |
| 4,000 | £0.08246 | £329.84 |
| 5,600 | £0.08014 | £448.78 |
| 8,000 | £0.07776 | £622.08 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

