
NRS5020T150MMGJV | |
|---|---|
DigiKey Part Number | 587-NRS5020T150MMGJVTR-ND - Tape & Reel (TR) 587-NRS5020T150MMGJVCT-ND - Cut Tape (CT) 587-NRS5020T150MMGJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5020T150MMGJV |
Description | FIXED IND 15UH 1.2A 198 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Drum Core, Wirewound Inductor 1.2 A 198mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 198mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.23900 | £2.39 |
| 100 | £0.19630 | £19.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.16453 | £131.62 |
| 1,600 | £0.15513 | £248.21 |
| 2,400 | £0.14989 | £359.74 |
| 4,000 | £0.14354 | £574.16 |
| 5,600 | £0.13951 | £781.26 |
| 8,000 | £0.13537 | £1,082.96 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

