
NRS4018T4R7MDGJV | |
|---|---|
DigiKey Part Number | 587-3578-2-ND - Tape & Reel (TR) 587-3578-1-ND - Cut Tape (CT) 587-3578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4018T4R7MDGJV |
Description | FIXED IND 4.7UH 1.7A 84 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 1.7 A 84mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS4018T4R7MDGJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 84mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.16500 | £1.65 |
| 25 | £0.15200 | £3.80 |
| 50 | £0.14340 | £7.17 |
| 100 | £0.13510 | £13.51 |
| 250 | £0.12496 | £31.24 |
| 500 | £0.11780 | £58.90 |
| 1,000 | £0.11107 | £111.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.09987 | £349.55 |
| 7,000 | £0.09417 | £659.19 |
| 10,500 | £0.09100 | £955.50 |
| 17,500 | £0.08715 | £1,525.12 |
| 24,500 | £0.08471 | £2,075.39 |
| 35,000 | £0.08220 | £2,877.00 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

