
NRS4010T2R2MDGG | |
|---|---|
DigiKey Part Number | 587-2874-2-ND - Tape & Reel (TR) 587-2874-1-ND - Cut Tape (CT) 587-2874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4010T2R2MDGG |
Description | FIXED IND 2.2UH 1.5A 85 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 1.5 A 85mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS4010T2R2MDGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 85mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 73MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.16100 | £1.61 |
| 100 | £0.13200 | £13.20 |
| 1,000 | £0.10858 | £108.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09472 | £473.60 |
| 10,000 | £0.08932 | £893.20 |
| 15,000 | £0.08631 | £1,294.65 |
| 25,000 | £0.08267 | £2,066.75 |
| 35,000 | £0.08035 | £2,812.25 |
| 50,000 | £0.07797 | £3,898.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

