10 µH Semi-Shielded Drum Core, Wirewound Inductor 750 mA 360mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS4010T100MDGG

DigiKey Part Number
587-2870-2-ND - Tape & Reel (TR)
587-2870-1-ND - Cut Tape (CT)
587-2870-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS4010T100MDGG
Description
FIXED IND 10UH 750MA 360 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Drum Core, Wirewound Inductor 750 mA 360mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS4010T100MDGG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
620mA
Shielding
Semi-Shielded
DC Resistance (DCR)
360mOhm Max
Q @ Freq
-
Frequency - Self Resonant
31MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,065
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.16100£1.61
100£0.13200£13.20
1,000£0.10858£108.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.09472£473.60
10,000£0.08932£893.20
15,000£0.08631£1,294.65
25,000£0.08267£2,066.75
35,000£0.08035£2,812.25
50,000£0.07797£3,898.50
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800