
NRS3015T4R7MNGH | |
|---|---|
DigiKey Part Number | 587-6090-2-ND - Tape & Reel (TR) 587-6090-1-ND - Cut Tape (CT) 587-6090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS3015T4R7MNGH |
Description | FIXED IND 4.7UH 1.04A 120 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 1.04 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.02A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13300 | £1.33 |
| 100 | £0.10910 | £10.91 |
| 1,000 | £0.08970 | £89.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08458 | £169.16 |
| 4,000 | £0.07975 | £319.00 |
| 6,000 | £0.07705 | £462.30 |
| 10,000 | £0.07379 | £737.90 |
| 14,000 | £0.07172 | £1,004.08 |
| 20,000 | £0.06959 | £1,391.80 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

