
NRS2012T3R3MGJV | |
|---|---|
DigiKey Part Number | 587-4287-2-ND - Tape & Reel (TR) 587-4287-1-ND - Cut Tape (CT) 587-4287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS2012T3R3MGJV |
Description | FIXED IND 3.3UH 1.02A 190 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Drum Core, Wirewound Inductor 1.02 A 190mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
DC Resistance (DCR) | 190mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.20600 | £2.06 |
| 25 | £0.19000 | £4.75 |
| 50 | £0.17920 | £8.96 |
| 100 | £0.16900 | £16.90 |
| 250 | £0.15628 | £39.07 |
| 500 | £0.14736 | £73.68 |
| 1,000 | £0.13893 | £138.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.12844 | £321.10 |
| 5,000 | £0.12111 | £605.55 |
| 7,500 | £0.11703 | £877.72 |
| 12,500 | £0.11208 | £1,401.00 |
| 17,500 | £0.10894 | £1,906.45 |
| 25,000 | £0.10571 | £2,642.75 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

