
NRS2012T2R2MGJ | |
|---|---|
DigiKey Part Number | 587-3450-2-ND - Tape & Reel (TR) 587-3450-1-ND - Cut Tape (CT) 587-3450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS2012T2R2MGJ |
Description | FIXED IND 2.2UH 1.37A 107 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 1.37 A 107mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS2012T2R2MGJ Models |
Category | Current - Saturation (Isat) 1.35A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 107mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 120°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.10700 | £1.07 |
| 100 | £0.08800 | £8.80 |
| 1,000 | £0.07235 | £72.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.06694 | £167.35 |
| 5,000 | £0.06312 | £315.60 |
| 7,500 | £0.06098 | £457.35 |
| 12,500 | £0.05840 | £730.00 |
| 17,500 | £0.05676 | £993.30 |
| 25,000 | £0.05507 | £1,376.75 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

