
NRH3010T4R7MNV | |
|---|---|
DigiKey Part Number | 587-3551-2-ND - Tape & Reel (TR) 587-3551-1-ND - Cut Tape (CT) 587-3551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH3010T4R7MNV |
Description | FIXED IND 4.7UH 900MA 204 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 900 mA 204mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH3010T4R7MNV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 204mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.15400 | £1.54 |
| 25 | £0.14240 | £3.56 |
| 50 | £0.13420 | £6.71 |
| 100 | £0.12660 | £12.66 |
| 250 | £0.11704 | £29.26 |
| 500 | £0.11034 | £55.17 |
| 1,000 | £0.10404 | £104.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09810 | £196.20 |
| 4,000 | £0.09250 | £370.00 |
| 6,000 | £0.08937 | £536.22 |
| 10,000 | £0.08559 | £855.90 |
| 14,000 | £0.08319 | £1,164.66 |
| 20,000 | £0.08072 | £1,614.40 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

