
NRH2410T1R5MN | |
|---|---|
DigiKey Part Number | 587-NRH2410T1R5MNTR-ND - Tape & Reel (TR) 587-NRH2410T1R5MNCT-ND - Cut Tape (CT) 587-NRH2410T1R5MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH2410T1R5MN |
Description | FIXED IND 1.5UH 1.16A 132 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Drum Core, Wirewound Inductor 1.16 A 132mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH2410T1R5MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.55A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 132mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 94MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.08800 | £0.88 |
| 100 | £0.07260 | £7.26 |
| 1,000 | £0.05972 | £59.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.05525 | £138.12 |
| 5,000 | £0.05210 | £260.50 |
| 7,500 | £0.05033 | £377.48 |
| 12,500 | £0.04820 | £602.50 |
| 17,500 | £0.04685 | £819.88 |
| 25,000 | £0.04546 | £1,136.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

