900 nH Semi-Shielded Drum Core, Wirewound Inductor 4.6 A 16.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR6028T0R9N

DigiKey Part Number
587-2096-2-ND - Tape & Reel (TR)
587-2096-1-ND - Cut Tape (CT)
587-2096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR6028T0R9N
Description
FIXED IND 900NH 4.6A 16.9 MOHM
Customer Reference
Detailed Description
900 nH Semi-Shielded Drum Core, Wirewound Inductor 4.6 A 16.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR6028T0R9N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
6.6A
Shielding
Semi-Shielded
DC Resistance (DCR)
16.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
90MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,370
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.15000£1.50
100£0.12330£12.33
1,000£0.10140£101.40
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800