
MSRLT103SB5104MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSRLT103SB5104MFNA01TR-ND - Tape & Reel (TR) 587-MSRLT103SB5104MFNA01CT-ND - Cut Tape (CT) 587-MSRLT103SB5104MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSRLT103SB5104MFNA01 |
Description | CAP CER 0.1UF 25V X5R 0204 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X5R 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSRLT103SB5104MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15500 | £1.55 |
| 50 | £0.11360 | £5.68 |
| 100 | £0.10080 | £10.08 |
| 500 | £0.07940 | £39.70 |
| 1,000 | £0.07281 | £72.81 |
| 2,500 | £0.06586 | £164.65 |
| 5,000 | £0.06167 | £308.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05822 | £582.20 |
| 20,000 | £0.05538 | £1,107.60 |
| 30,000 | £0.05396 | £1,618.80 |
| 50,000 | £0.05239 | £2,619.50 |
| 70,000 | £0.05147 | £3,602.90 |
| 100,000 | £0.05058 | £5,058.00 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

