
MSRLP165SC6106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSRLP165SC6106MTNA01TR-ND - Tape & Reel (TR) 587-MSRLP165SC6106MTNA01CT-ND - Cut Tape (CT) 587-MSRLP165SC6106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSRLP165SC6106MTNA01 |
Description | CAP CER 10UF 2.5V X6S 0306 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 2.5V Ceramic Capacitor X6S 0306 (0816 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23800 | £2.38 |
| 50 | £0.17800 | £8.90 |
| 100 | £0.15970 | £15.97 |
| 500 | £0.12876 | £64.38 |
| 1,000 | £0.11920 | £119.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10487 | £419.48 |
| 8,000 | £0.09954 | £796.32 |
| 12,000 | £0.09688 | £1,162.56 |
| 20,000 | £0.09392 | £1,878.40 |
| 28,000 | £0.09219 | £2,581.32 |
| 40,000 | £0.09053 | £3,621.20 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

