
MSRLL165SB5225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSRLL165SB5225MTNA01TR-ND - Tape & Reel (TR) 587-MSRLL165SB5225MTNA01CT-ND - Cut Tape (CT) 587-MSRLL165SB5225MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSRLL165SB5225MTNA01 |
Description | CAP CER 2.2UF 10V X5R 0306 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0306 (0816 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0306 (0816 Metric) |
Capacitance | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.15700 | £1.57 |
| 50 | £0.11540 | £5.77 |
| 100 | £0.10260 | £10.26 |
| 500 | £0.08086 | £40.43 |
| 1,000 | £0.07417 | £74.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06415 | £256.60 |
| 8,000 | £0.06043 | £483.44 |
| 12,000 | £0.05856 | £702.72 |
| 20,000 | £0.05650 | £1,130.00 |
| 28,000 | £0.05529 | £1,548.12 |
| 40,000 | £0.05413 | £2,165.20 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

