
MSRLJ165SB5475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSRLJ165SB5475MTNA01TR-ND - Tape & Reel (TR) 587-MSRLJ165SB5475MTNA01CT-ND - Cut Tape (CT) 587-MSRLJ165SB5475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSRLJ165SB5475MTNA01 |
Description | CAP CER 4.7UF 6.3V X5R 0306 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0306 (0816 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.24300 | £2.43 |
| 50 | £0.18220 | £9.11 |
| 100 | £0.16370 | £16.37 |
| 500 | £0.13218 | £66.09 |
| 1,000 | £0.12245 | £122.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10786 | £431.44 |
| 8,000 | £0.10244 | £819.52 |
| 12,000 | £0.09973 | £1,196.76 |
| 20,000 | £0.09672 | £1,934.40 |
| 28,000 | £0.09496 | £2,658.88 |
| 40,000 | £0.09327 | £3,730.80 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

