
MSRLE103SB5224MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSRLE103SB5224MFNA01TR-ND - Tape & Reel (TR) 587-MSRLE103SB5224MFNA01CT-ND - Cut Tape (CT) 587-MSRLE103SB5224MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSRLE103SB5224MFNA01 |
Description | CAP CER 0.22UF 16V X5R 0204 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X5R 0204 (0510 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06800 | £0.68 |
| 50 | £0.04780 | £2.39 |
| 100 | £0.04170 | £4.17 |
| 500 | £0.03140 | £15.70 |
| 1,000 | £0.02821 | £28.21 |
| 2,500 | £0.02486 | £62.15 |
| 5,000 | £0.02284 | £114.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02118 | £211.80 |
| 20,000 | £0.01982 | £396.40 |
| 30,000 | £0.01914 | £574.20 |
| 50,000 | £0.01838 | £919.00 |
| 70,000 | £0.01794 | £1,255.80 |
| 100,000 | £0.01751 | £1,751.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

