2.2 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSRLA103SC6225MFNA01

DigiKey Part Number
587-MSRLA103SC6225MFNA01TR-ND - Tape & Reel (TR)
587-MSRLA103SC6225MFNA01CT-ND - Cut Tape (CT)
587-MSRLA103SC6225MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSRLA103SC6225MFNA01
Description
CAP CER 2.2UF 4V X6S 0204
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,430
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.13000£1.30
50£0.09460£4.73
100£0.08360£8.36
500£0.06524£32.62
1,000£0.05956£59.56
2,500£0.05358£133.95
5,000£0.04998£249.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.04701£470.10
20,000£0.04457£891.40
30,000£0.04335£1,300.50
50,000£0.04200£2,100.00
70,000£0.04120£2,884.00
100,000£0.04044£4,044.00
Manufacturers Standard Package
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400