
MSAYU31LSLD105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAYU31LSLD105KTNA01TR-ND - Tape & Reel (TR) 587-MSAYU31LSLD105KTNA01CT-ND - Cut Tape (CT) 587-MSAYU31LSLD105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAYU31LSLD105KTNA01 |
Description | CAP CER 1UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAYU31LSLD105KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 10 | £0.41500 | £4.15 |
| 50 | £0.32040 | £16.02 |
| 100 | £0.29110 | £29.11 |
| 500 | £0.24174 | £120.87 |
| 1,000 | £0.22648 | £226.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.21392 | £427.84 |
| 4,000 | £0.20358 | £814.32 |
| 6,000 | £0.19840 | £1,190.40 |
| 10,000 | £0.19266 | £1,926.60 |
| 14,000 | £0.18930 | £2,650.20 |
| 20,000 | £0.18607 | £3,721.40 |
| Unit Price without VAT: | £0.66000 |
|---|---|
| Unit Price with VAT: | £0.79200 |

