
MSAYU168SSD222KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAYU168SSD222KTNA01TR-ND - Tape & Reel (TR) 587-MSAYU168SSD222KTNA01CT-ND - Cut Tape (CT) 587-MSAYU168SSD222KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAYU168SSD222KTNA01 |
Description | CAP CER 2200PF 50V 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAYU168SSD222KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15100 | £1.51 |
| 50 | £0.11080 | £5.54 |
| 100 | £0.09830 | £9.83 |
| 500 | £0.07736 | £38.68 |
| 1,000 | £0.07090 | £70.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06122 | £244.88 |
| 8,000 | £0.05762 | £460.96 |
| 12,000 | £0.05582 | £669.84 |
| 20,000 | £0.05382 | £1,076.40 |
| 28,000 | £0.05266 | £1,474.48 |
| 40,000 | £0.05153 | £2,061.20 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

