
MSAYU168SSD102KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAYU168SSD102KTNA01TR-ND - Tape & Reel (TR) 587-MSAYU168SSD102KTNA01CT-ND - Cut Tape (CT) 587-MSAYU168SSD102KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAYU168SSD102KTNA01 |
Description | CAP CER 1000PF 50V 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAYU168SSD102KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13300 | £1.33 |
| 50 | £0.09640 | £4.82 |
| 100 | £0.08520 | £8.52 |
| 500 | £0.06658 | £33.29 |
| 1,000 | £0.06083 | £60.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05221 | £208.84 |
| 8,000 | £0.04901 | £392.08 |
| 12,000 | £0.04741 | £568.92 |
| 20,000 | £0.04563 | £912.60 |
| 28,000 | £0.04459 | £1,248.52 |
| 40,000 | £0.04359 | £1,743.60 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

