
MSAYL21GSSD104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAYL21GSSD104KTNA01TR-ND - Tape & Reel (TR) 587-MSAYL21GSSD104KTNA01CT-ND - Cut Tape (CT) 587-MSAYL21GSSD104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAYL21GSSD104KTNA01 |
Description | CAP CER 0.1UF 10V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAYL21GSSD104KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15400 | £1.54 |
| 50 | £0.11300 | £5.65 |
| 100 | £0.10030 | £10.03 |
| 500 | £0.07898 | £39.49 |
| 1,000 | £0.07240 | £72.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06430 | £192.90 |
| 6,000 | £0.06034 | £362.04 |
| 9,000 | £0.05835 | £525.15 |
| 15,000 | £0.05616 | £842.40 |
| 21,000 | £0.05487 | £1,152.27 |
| 30,000 | £0.05363 | £1,608.90 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

