
MSAYE105SSD182KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAYE105SSD182KFNA01TR-ND - Tape & Reel (TR) 587-MSAYE105SSD182KFNA01CT-ND - Cut Tape (CT) 587-MSAYE105SSD182KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAYE105SSD182KFNA01 |
Description | CAP CER 1800PF 16V 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 16V Ceramic Capacitor 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAYE105SSD182KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.13800 | £1.38 |
| 50 | £0.10040 | £5.02 |
| 100 | £0.08910 | £8.91 |
| 500 | £0.06972 | £34.86 |
| 1,000 | £0.06375 | £63.75 |
| 2,500 | £0.05746 | £143.65 |
| 5,000 | £0.05368 | £268.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05056 | £505.60 |
| 20,000 | £0.04800 | £960.00 |
| 30,000 | £0.04671 | £1,401.30 |
| 50,000 | £0.04529 | £2,264.50 |
| 70,000 | £0.04446 | £3,112.20 |
| 100,000 | £0.04365 | £4,365.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

