
MSASU32NSB7475KTNB25 | |
|---|---|
DigiKey Part Number | 587-MSASU32NSB7475KTNB25TR-ND - Tape & Reel (TR) 587-MSASU32NSB7475KTNB25CT-ND - Cut Tape (CT) 587-MSASU32NSB7475KTNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU32NSB7475KTNB25 |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU32NSB7475KTNB25 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK325B7475KN-TR | Taiyo Yuden | 494 | 587-UMK325B7475KN-CT-ND | £0.70000 | Parametric Equivalent |
| CL32B475KBUYNNE | Samsung Electro-Mechanics | 92,545 | 1276-1292-1-ND | £0.28000 | Parametric Equivalent |
| CL32B475KBUYNWE | Samsung Electro-Mechanics | 590,670 | 1276-3343-1-ND | £0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.45100 | £4.51 |
| 50 | £0.34900 | £17.45 |
| 100 | £0.31770 | £31.77 |
| 500 | £0.26490 | £132.45 |
| 1,000 | £0.24858 | £248.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.23515 | £470.30 |
| 4,000 | £0.22409 | £896.36 |
| 6,000 | £0.21855 | £1,311.30 |
| 10,000 | £0.21241 | £2,124.10 |
| 14,000 | £0.20881 | £2,923.34 |
| 20,000 | £0.20536 | £4,107.20 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

