
MSASU32MSB7475MPNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU32MSB7475MPNA01TR-ND - Tape & Reel (TR) 587-MSASU32MSB7475MPNA01CT-ND - Cut Tape (CT) 587-MSASU32MSB7475MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU32MSB7475MPNA01 |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU32MSB7475MPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.24000 | £2.40 |
| 50 | £0.17980 | £8.99 |
| 100 | £0.16130 | £16.13 |
| 500 | £0.13014 | £65.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.12053 | £120.53 |
| 2,000 | £0.11263 | £225.26 |
| 3,000 | £0.10867 | £326.01 |
| 5,000 | £0.10428 | £521.40 |
| 7,000 | £0.10171 | £711.97 |
| 10,000 | £0.09925 | £992.50 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

