
MSASU32MSB5106MPNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU32MSB5106MPNA01TR-ND - Tape & Reel (TR) 587-MSASU32MSB5106MPNA01CT-ND - Cut Tape (CT) 587-MSASU32MSB5106MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU32MSB5106MPNA01 |
Description | CAP CER 10UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU32MSB5106MPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.28000 | £2.80 |
| 50 | £0.21120 | £10.56 |
| 100 | £0.19010 | £19.01 |
| 500 | £0.15464 | £77.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.14366 | £143.66 |
| 2,000 | £0.13463 | £269.26 |
| 3,000 | £0.13011 | £390.33 |
| 5,000 | £0.12510 | £625.50 |
| 7,000 | £0.12217 | £855.19 |
| 10,000 | £0.11936 | £1,193.60 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

