
MSASU31LSB7225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU31LSB7225KTNA01TR-ND - Tape & Reel (TR) 587-MSASU31LSB7225KTNA01CT-ND - Cut Tape (CT) 587-MSASU31LSB7225KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU31LSB7225KTNA01 |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU31LSB7225KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.12600 | £1.26 |
| 50 | £0.09100 | £4.55 |
| 100 | £0.08050 | £8.05 |
| 500 | £0.06266 | £31.33 |
| 1,000 | £0.05715 | £57.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05264 | £105.28 |
| 4,000 | £0.04892 | £195.68 |
| 6,000 | £0.04705 | £282.30 |
| 10,000 | £0.04499 | £449.90 |
| 14,000 | £0.04379 | £613.06 |
| 20,000 | £0.04263 | £852.60 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

