2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU319HB7225MTNA01

DigiKey Part Number
587-MSASU319HB7225MTNA01TR-ND - Tape & Reel (TR)
587-MSASU319HB7225MTNA01CT-ND - Cut Tape (CT)
587-MSASU319HB7225MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU319HB7225MTNA01
Description
CAP CER 2.2UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU319HB7225MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,780
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.15300£1.53
50£0.11180£5.59
100£0.09940£9.94
500£0.07824£39.12
1,000£0.07172£71.72
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.06195£247.80
8,000£0.05832£466.56
12,000£0.05651£678.12
20,000£0.05449£1,089.80
28,000£0.05331£1,492.68
40,000£0.05218£2,087.20
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200