
MSASU219JB5105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU219JB5105MTNA01TR-ND - Tape & Reel (TR) 587-MSASU219JB5105MTNA01CT-ND - Cut Tape (CT) 587-MSASU219JB5105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU219JB5105MTNA01 |
Description | CAP CER 1UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU219JB5105MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15300 | £1.53 |
| 50 | £0.11160 | £5.58 |
| 100 | £0.09900 | £9.90 |
| 500 | £0.07794 | £38.97 |
| 1,000 | £0.07142 | £71.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06166 | £246.64 |
| 8,000 | £0.05804 | £464.32 |
| 12,000 | £0.05622 | £674.64 |
| 20,000 | £0.05421 | £1,084.20 |
| 28,000 | £0.05304 | £1,485.12 |
| 40,000 | £0.05190 | £2,076.00 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

