
MSASU105SB7473KFNB25 | |
|---|---|
DigiKey Part Number | 587-MSASU105SB7473KFNB25TR-ND - Tape & Reel (TR) 587-MSASU105SB7473KFNB25CT-ND - Cut Tape (CT) 587-MSASU105SB7473KFNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU105SB7473KFNB25 |
Description | CAP CER 0.047UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU105SB7473KFNB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 50 | £0.02480 | £1.24 |
| 100 | £0.02130 | £2.13 |
| 500 | £0.01548 | £7.74 |
| 1,000 | £0.01369 | £13.69 |
| 2,500 | £0.01182 | £29.55 |
| 5,000 | £0.01069 | £53.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00977 | £97.70 |
| 20,000 | £0.00901 | £180.20 |
| 30,000 | £0.00863 | £258.90 |
| 50,000 | £0.00820 | £410.00 |
| 70,000 | £0.00796 | £557.20 |
| 100,000 | £0.00772 | £772.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

