1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU105CB5105KFNA01

DigiKey Part Number
587-MSASU105CB5105KFNA01TR-ND - Tape & Reel (TR)
587-MSASU105CB5105KFNA01CT-ND - Cut Tape (CT)
587-MSASU105CB5105KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU105CB5105KFNA01
Description
CAP CER 1UF 50V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU105CB5105KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,390
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.12000£1.20
50£0.08720£4.36
100£0.07700£7.70
500£0.05974£29.87
1,000£0.05444£54.44
2,500£0.04886£122.15
5,000£0.04549£227.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.04273£427.30
20,000£0.04045£809.00
30,000£0.03931£1,179.30
50,000£0.03804£1,902.00
70,000£0.03730£2,611.00
100,000£0.03659£3,659.00
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200