
MSASU063SB5222KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU063SB5222KFNA01TR-ND - Tape & Reel (TR) 587-MSASU063SB5222KFNA01CT-ND - Cut Tape (CT) 587-MSASU063SB5222KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU063SB5222KFNA01 |
Description | CAP CER 2200PF 50V X5R 0201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU063SB5222KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03900 | £0.39 |
| 50 | £0.02660 | £1.33 |
| 100 | £0.02290 | £2.29 |
| 500 | £0.01668 | £8.34 |
| 1,000 | £0.01478 | £14.78 |
| 2,500 | £0.01279 | £31.97 |
| 5,000 | £0.01159 | £57.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01011 | £151.65 |
| 30,000 | £0.00939 | £281.70 |
| 45,000 | £0.00902 | £405.90 |
| 75,000 | £0.00862 | £646.50 |
| 105,000 | £0.00839 | £880.95 |
| 150,000 | £0.00816 | £1,224.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

