
MSAST31LSB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST31LSB5106MTNA01TR-ND - Tape & Reel (TR) 587-MSAST31LSB5106MTNA01CT-ND - Cut Tape (CT) 587-MSAST31LSB5106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST31LSB5106MTNA01 |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06300 | £0.63 |
| 25 | £0.05560 | £1.39 |
| 100 | £0.04680 | £4.68 |
| 250 | £0.04264 | £10.66 |
| 500 | £0.04016 | £20.08 |
| 1,000 | £0.03811 | £38.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04923 | £98.46 |
| 4,000 | £0.04570 | £182.80 |
| 6,000 | £0.04393 | £263.58 |
| 10,000 | £0.04198 | £419.80 |
| 14,000 | £0.04083 | £571.62 |
| 20,000 | £0.03973 | £794.60 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

