
MSAST319HB5225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST319HB5225KTNA01TR-ND - Tape & Reel (TR) 587-MSAST319HB5225KTNA01CT-ND - Cut Tape (CT) 587-MSAST319HB5225KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST319HB5225KTNA01 |
Description | CAP CER 2.2UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST319HB5225KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10100 | £1.01 |
| 50 | £0.07220 | £3.61 |
| 100 | £0.06340 | £6.34 |
| 500 | £0.04880 | £24.40 |
| 1,000 | £0.04430 | £44.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03754 | £150.16 |
| 8,000 | £0.03503 | £280.24 |
| 12,000 | £0.03377 | £405.24 |
| 20,000 | £0.03238 | £647.60 |
| 28,000 | £0.03157 | £883.96 |
| 40,000 | £0.03079 | £1,231.60 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

