
MSAST219LB5475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST219LB5475MTNA01TR-ND - Tape & Reel (TR) 587-MSAST219LB5475MTNA01CT-ND - Cut Tape (CT) 587-MSAST219LB5475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST219LB5475MTNA01 |
Description | CAP CER 4.7UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST219LB5475MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10500 | £1.05 |
| 50 | £0.07540 | £3.77 |
| 100 | £0.06640 | £6.64 |
| 500 | £0.05116 | £25.58 |
| 1,000 | £0.04648 | £46.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03947 | £157.88 |
| 8,000 | £0.03686 | £294.88 |
| 12,000 | £0.03556 | £426.72 |
| 20,000 | £0.03412 | £682.40 |
| 28,000 | £0.03327 | £931.56 |
| 40,000 | £0.03246 | £1,298.40 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

