
MSAST105SB7223KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST105SB7223KFNA01TR-ND - Tape & Reel (TR) 587-MSAST105SB7223KFNA01CT-ND - Cut Tape (CT) 587-MSAST105SB7223KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST105SB7223KFNA01 |
Description | CAP CER 0.022UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST105SB7223KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01900 | £0.19 |
| 50 | £0.01280 | £0.64 |
| 100 | £0.01080 | £1.08 |
| 500 | £0.00760 | £3.80 |
| 1,000 | £0.00662 | £6.62 |
| 2,500 | £0.00560 | £14.00 |
| 5,000 | £0.00498 | £24.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00448 | £44.80 |
| 20,000 | £0.00406 | £81.20 |
| 30,000 | £0.00385 | £115.50 |
| 50,000 | £0.00362 | £181.00 |
| 70,000 | £0.00349 | £244.30 |
| 100,000 | £0.00336 | £336.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

