
MSAST105CB5225MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST105CB5225MFNA01TR-ND - Tape & Reel (TR) 587-MSAST105CB5225MFNA01CT-ND - Cut Tape (CT) 587-MSAST105CB5225MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST105CB5225MFNA01 |
Description | CAP CER 2.2UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST105CB5225MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06900 | £0.69 |
| 50 | £0.04860 | £2.43 |
| 100 | £0.04240 | £4.24 |
| 500 | £0.03192 | £15.96 |
| 1,000 | £0.02869 | £28.69 |
| 2,500 | £0.02529 | £63.23 |
| 5,000 | £0.02325 | £116.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02157 | £215.70 |
| 20,000 | £0.02019 | £403.80 |
| 30,000 | £0.01949 | £584.70 |
| 50,000 | £0.01873 | £936.50 |
| 70,000 | £0.01828 | £1,279.60 |
| 100,000 | £0.01785 | £1,785.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

