
MSASQ45MSB5474KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASQ45MSB5474KTNA01TR-ND - Tape & Reel (TR) 587-MSASQ45MSB5474KTNA01CT-ND - Cut Tape (CT) 587-MSASQ45MSB5474KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASQ45MSB5474KTNA01 |
Description | CAP CER 0.47UF 250V X5R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASQ45MSB5474KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.54300 | £5.43 |
| 50 | £0.42460 | £21.23 |
| 100 | £0.38810 | £38.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.32640 | £163.20 |
| 1,000 | £0.30733 | £307.33 |
| 1,500 | £0.29777 | £446.65 |
| 2,500 | £0.28719 | £717.98 |
| 3,500 | £0.28100 | £983.50 |
| 5,000 | £0.27505 | £1,375.25 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

